Reference Only

PLT3S-C360

New Product
Cable Ties .

Manufacturer:

Mfr Part:
PLT3S-C360

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductCable Ties
Length292 mm
Width8.6 mm
Maximum Bundle Diameter76 mm
Tensile Strength156 N
ColorBlack
MaterialNylon
SeriesPLT
SubcategoryWire & Cable Management
TradenamePIR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.635$1,270.00
$0.617$3,085.00
Need more?