Reference Only
PLT3H-TL76
Cable Ties .
Datasheet
PLT3H-TL76 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Cable Ties | |
| Type | Light-Heavy Cross Section | |
| Color | Blue (Aqua) | |
| Features | Heavy Duty | |
| Material | Nylon 6.6 | |
| Length | 290 mm | |
| Width | 7.6 mm | |
| Tensile Strength | 54.4 kg | |
| Compliance | UL | |
| Maximum Bundle Diameter | 76 mm | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness | 1.9 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.73 | $932.50 | |
| $3.53 | $1,765.00 | |
| $3.36 | $3,360.00 | |
| $3.26 | $8,150.00 |
Need more?