Reference Only

PLT3H-TL109

Cable Ties .

Manufacturer:

Mfr Part:
PLT3H-TL109

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductStandard Cable Ties
TypePan-Ty Cable Tie
Length11.4 in
Width0.3 in
Maximum Bundle Diameter3 in
Tensile Strength23 kg
ColorGreen
MaterialPolypropylene (PP)
FeaturesChemical Resistant
ComplianceUL
Product TypeCable Ties
SeriesPLT
SubcategoryWire & Cable Management
Thickness - in0.075 in
Thickness - mm1.9 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.76$380.00
$0.73$730.00
$0.705$1,762.50
$0.648$3,240.00
Need more?