Reference Only

PLT3H-L86A

End of Life
Cable Ties

Manufacturer:

Mfr Part:
PLT3H-L86A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductCable Ties
TypeLight-Heavy Cross Section
MaterialNylon 6.6
Length290 mm
Width7.6 mm
Tensile Strength54.4 kg
Maximum Bundle Diameter76 mm
SeriesPLT
SubcategoryWire & Cable Management
Thickness1.9 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
HTS3926909989
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?