Reference Only

PLT3H-L186

Cable Ties .

Manufacturer:

Mfr Part:
PLT3H-L186

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductCable Ties
TypeLight-Heavy Cross Section
ColorBlue (Dark Blue)
FeaturesHeavy Duty
MaterialNylon 6.6
Length290 mm
Width7.6 mm
Tensile Strength54.4 kg
Maximum Bundle Diameter76 mm
SeriesPLT
SubcategoryWire & Cable Management
Thickness1.9 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.14$570.00
$1.07$1,070.00
$1.03$2,575.00
$1.01$5,050.00
Need more?
Contact Us