Reference Only
PLT2S-M360
New Product
Cable Ties .
Datasheet
PLT2S-M360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Color | Black | |
| Material | Nylon | |
| Length | 188 mm | |
| Tensile Strength | 156 N | |
| Maximum Bundle Diameter | 47.8 mm | |
| Mounting Style | Cable | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | PIR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.145 | $725.00 |
Need more?