Reference Only

PLT2S-C1

Cable Ties .

Manufacturer:

Mfr Part:
PLT2S-C1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypePan-Ty Cable Tie
ColorBrown
FeaturesStandard Duty
MaterialNylon 6.6
Length7.4 in
Width0.19 in
Tensile Strength23 kg
ComplianceUL
Maximum Bundle Diameter1.88 in
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty
Part # AliasesMS3367-1-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.345$345.00
$0.33$825.00
$0.314$1,570.00
Need more?
Contact Us