Reference Only

PLT2M-C

Cable Ties .

Manufacturer:

Mfr Part:
PLT2M-C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductStandard Cable Ties
TypeMiniature
Length8 in
Width0.1 in
Maximum Bundle Diameter1.93 in
Tensile Strength8 kg
ColorNatural
MaterialNylon 6.6
ComplianceCSA; UL 62275 Type 2; 21; UL E56854
Product TypeCable Ties
SeriesPLT
SubcategoryWire & Cable Management
Thickness - in0.043 in
Thickness - mm1.1 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.252$252.00
$0.244$610.00
Need more?
Available Regional Inventory
20,800 available now at ttieurope.com