Reference Only
PLT2I-C186
Cable Ties .
Datasheet
PLT2I-C186 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Metal Detectable | |
| Length | 8 in | |
| Width | 0.134 in | |
| Maximum Bundle Diameter | 2 in | |
| Tensile Strength | 18 lbs | |
| Color | Blue (Dark Blue) | |
| Material | Polypropylene (PP) | |
| Features | Chemical Resistant | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.047 in | |
| Thickness - mm | 1.2 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.476 | $476.00 | |
| $0.432 | $1,080.00 | |
| $0.411 | $2,055.00 |
Need more?