Reference Only

PLT2H-TL109

Cable Ties .

Manufacturer:

Mfr Part:
PLT2H-TL109

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductStandard Cable Ties
TypePan-Ty Cable Tie
Length8.15 in
Width0.3 in
Maximum Bundle Diameter1.93 in
Tensile Strength23 kg
ColorGreen
MaterialPolypropylene (PP)
FeaturesChemical Resistant
Product TypeCable Ties
SeriesPLT
SubcategoryWire & Cable Management
Thickness - in0.075 in
Thickness - mm1.9 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.76$380.00
$0.729$729.00
$0.712$1,780.00
$0.662$3,310.00
Need more?
Contact Us