Reference Only

PLT1M-M360

New Product
Cable Ties .

Manufacturer:

Mfr Part:
PLT1M-M360

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductCable Tie
ColorBlack
MaterialNylon
Length99 mm
Tensile Strength53 N
Maximum Bundle Diameter22 mm
Mounting StyleCable
SeriesPLT
SubcategoryWire & Cable Management
TradenamePIR

Export and Environmental Classification

AttributeDescription
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.098$980.00
Need more?