Reference Only

PLT1M-C96A

Cable Ties .

Manufacturer:

Mfr Part:
PLT1M-C96A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductCable Ties
TypeAntimicrobial
ColorBlue
MaterialNylon
Length100 mm
Width2.5 mm
Tensile Strength80 N
Maximum Bundle Diameter22 mm
Mounting StyleCable
SeriesPLT
SubcategoryWire & Cable Management
Thickness4.7 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.344$344.00
$0.333$832.50
$0.214$1,070.00
Need more?