Reference Only

PLT1M-C86A

End of Life
Cable Ties

Manufacturer:

Mfr Part:
PLT1M-C86A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeMetal Detectable
ColorBlue (Light Blue)
MaterialNylon 6.6
Length3.9 in
Width0.098 in
Tensile Strength8 kg
Maximum Bundle Diameter0.87 in
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
HTS3926909989
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?