Reference Only

PLT1M-C5

Cable Ties .

Manufacturer:

Mfr Part:
PLT1M-C5

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeMiniature
ColorGreen
FeaturesPlenum Rated
MaterialNylon 6.6
Length3.9 in
Width0.1 in
Tensile Strength8 kg
ComplianceCSA; UL 62275 Type 2; 21; UL E56854
Maximum Bundle Diameter0.87 in
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty
Part # AliasesMS3367-4-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.223$223.00
$0.216$540.00
$0.209$1,045.00
Need more?