Reference Only

PLT1M-C186

Cable Ties .

Manufacturer:

Mfr Part:
PLT1M-C186

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeMetal Detectable
ColorBlue (Dark Blue)
FeaturesChemical Resistant
MaterialPolypropylene (PP)
Length3.94 in
Width0.1 in
Tensile Strength7 kg
Maximum Bundle Diameter0.87 in
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.304$304.00
$0.293$732.50
$0.267$1,335.00
Need more?