Reference Only

PLT13H-C3

Cable Ties .

Manufacturer:

Mfr Part:
PLT13H-C3

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductCable Ties
TypeHeavy Cross Section
ColorOrange
FeaturesHeavy Duty
MaterialNylon 6.6
Length1100 mm
Width8.9 mm
Tensile Strength79.3 kg
ComplianceUL
Maximum Bundle Diameter140 mm
PackagingBulk
SeriesPLT
SubcategoryWire & Cable Management
Thickness2 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.00$300.00
$2.87$861.00
$2.81$1,405.00
$2.75$2,750.00
$2.74$6,850.00
Need more?
Contact Us