Reference Only

PLT12EH-C0

Cable Ties .

Manufacturer:

Mfr Part:
PLT12EH-C0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeExtra Heavy
ColorBlack
FeaturesHeavy Duty
MaterialNylon
Length40.16 in
Width0.5 in
Tensile Strength113 kg
ComplianceCSA; UL 62275 Type 1; 11; UL E56854
Maximum Bundle Diameter12 in
SeriesPLT
SubcategoryWire & Cable Management
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.69$369.00
$3.61$1,083.00
$3.49$1,745.00
$3.39$3,390.00
$3.35$8,375.00
Need more?
Contact Us