Reference Only

PLT1.5I-M10

Cable Ties .

Manufacturer:

Mfr Part:
PLT1.5I-M10

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductCable Ties
TypeIntermediate Cross Section
ColorWhite
FeaturesPlenum Rated
MaterialNylon 6.6
Length142 mm
Width3.6 mm
Tensile Strength18 kg
ComplianceUL62275 Type 2; 21; ULE56854
Maximum Bundle Diameter1.38 in
SeriesPLT
SubcategoryWire & Cable Management
Thickness1.1 mm
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.117$585.00
Need more?
Contact Us