Reference Only
PLT1.5I-C0
Cable Ties .
Datasheet
PLT1.5I-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Cable Ties | |
| Type | Intermediate Cross Section | |
| Color | Black | |
| Features | UV Resistant, Weather Resistant | |
| Material | Nylon 6.6 | |
| Length | 142 mm | |
| Width | 3.6 mm | |
| Tensile Strength | 18 kg | |
| Compliance | UL62275 Type 2; 21; ULE56854 | |
| Maximum Bundle Diameter | 1.38 in | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness | 1.1 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.266 | $266.00 | |
| $0.26 | $650.00 |
Need more?
Available Regional Inventory
11,300 available now at ttieurope.com