Reference Only
PLT.6SM-C
Cable Ties .
Datasheet
PLT.6SM-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Locking Cable Tie | |
| Color | Natural | |
| Material | Nylon | |
| Length | 71 mm | |
| Width | 1.8 mm | |
| Tensile Strength | 4 kg | |
| Compliance | UL62275 Type 1; 11; ULE56854 | |
| Maximum Bundle Diameter | 0.59 in | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.169 | $169.00 | |
| $0.163 | $489.00 |
Need more?
Available Regional Inventory
21,300 available now at ttieurope.com