Reference Only
PLB4H-TL0
Cable Ties .
Datasheet
PLB4H-TL0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Double-Headed | |
| Length | 14.4 in | |
| Width | 0.3 in | |
| Maximum Bundle Diameter | 3.58 in | |
| Tensile Strength | 54 kg | |
| Color | Black | |
| Material | Nylon | |
| Features | UV Resistant, Weather Resistant | |
| Product Type | Cable Ties | |
| Series | PLB4H | |
| Subcategory | Wire & Cable Management | |
| Tradename | Bow-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $510.00 | |
| $1.00 | $1,000.00 | |
| $0.97 | $2,425.00 | |
| $0.87 | $4,350.00 |
Need more?