Reference Only
PL3B5EH-C0
Cable Ties .
Datasheet
PL3B5EH-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Type | Triple-Headed | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Nylon | |
| Length | 20 in | |
| Width | 0.374 in | |
| Tensile Strength | 57 kg | |
| Maximum Bundle Diameter | 5 in | |
| Series | PL3B5EH | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.07 | $307.00 | |
| $2.79 | $837.00 | |
| $2.70 | $1,350.00 | |
| $2.62 | $2,620.00 | |
| $2.56 | $6,400.00 |
Need more?