Reference Only

PFR6C04BL-UG

End of Life
Multi-Conductor Cables

Manufacturer:

Mfr Part:
PFR6C04BL-UG

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors4 Pair Twisted
Wire Gauge - AWG23 AWG
Outside Diameter7.2 mm (0.283 in)
Jacket ColorBlack
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Conductor MaterialCopper
StrandingSolid
Voltage Rating80 V
Insulation MaterialPolyethylene (PE)
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544491000
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?