Reference Only

PFM0093

Obsolete
Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
PFM0093

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabel Rolls
TypeFloor Tape
MaterialPolyvinyl Chloride (PVC)
ColorYellow
Width2 in
Length60 ft
Maximum Temperature+ 140 F
Minimum Temperature- 20 F
Product TypeLabels
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?