Reference Only
PDB110M
Wire Ducting & Raceways .
Datasheet
PDB110M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Replacement Blade | |
| Duct External Width | 41.9 mm | |
| Duct External Height | 225.6 mm | |
| Family | Punchdown Tools and Accessories | |
| Features | Reversible blade provides option of terminating without cutting wire | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203406000 |
| TARIC | 8203400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.63 | $51.63 | |
| $47.60 | $476.00 | |
| $46.20 | $1,155.00 | |
| $45.61 | $2,280.50 | |
| $45.12 | $4,512.00 | |
| $44.64 | $11,160.00 |
Need more?