Reference Only

PCV-480CY

Wire Labels & Markers .

Manufacturer:

Mfr Part:
PCV-480CY

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductLabels
TypeCable Marker
FeaturesAdhesive Marker Cards Are Made of Durable Indoor Vinyl Material
MaterialVinyl
ColorOrange
Length2.25 in
Width0.5 in
SeriesPCV
FamilyVoltage and Fiber Optic Markers
Product TypeWire Labels & Markers
Secondary ColorOrange
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4911998000
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.12$41.20
$3.81$95.25
$3.72$186.00
$3.63$363.00
$3.58$895.00
$3.49$1,745.00
$3.41$3,410.00
$3.30$8,250.00
Need more?
Contact Us