Reference Only

PCV-240CY

Wire Labels & Markers .

Manufacturer:

Mfr Part:
PCV-240CY

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductLabels
TypeCable Marker
FeaturesAdhesive Marker Cards Are Made of Durable Indoor Vinyl Material
MaterialVinyl
ColorOrange
Length2.25 in
Width0.5 in
SeriesPCV
FamilyVoltage and Fiber Optic Markers
Product TypeWire Labels & Markers
Secondary ColorOrange
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.06$40.60
$3.85$96.25
$3.75$187.50
$3.66$366.00
$3.62$905.00
$3.53$1,765.00
$3.45$3,450.00
$3.34$8,350.00
Need more?