Reference Only

PCV-240BY

Wire Labels & Markers .

Manufacturer:

Mfr Part:
PCV-240BY

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductLabels
TypeCable Marker
FeaturesAdhesive Marker Cards Are Made of Durable Indoor Vinyl Material
MaterialVinyl
ColorOrange
Length4.5 in
Width1.13 in
SeriesPCV
FamilyVoltage and Fiber Optic Markers
PackagingBulk
Product TypeWire Labels & Markers
Secondary ColorOrange
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4911998000
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.01$40.10
$3.90$97.50
$3.80$190.00
$3.71$371.00
$3.66$915.00
$3.58$1,790.00
$3.49$3,490.00
$3.38$8,450.00
Need more?