Reference Only
PCV-120BY
Wire Labels & Markers .
Datasheet
PCV-120BY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Cable Marker | |
| Features | Adhesive Marker Cards Are Made of Durable Indoor Vinyl Material | |
| Material | Vinyl | |
| Color | Orange | |
| Length | 4.5 in | |
| Width | 1.13 in | |
| Series | PCV | |
| Family | Voltage and Fiber Optic Markers | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | Orange | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.61 | $36.10 | |
| $3.56 | $89.00 | |
| $3.46 | $173.00 | |
| $3.36 | $336.00 | |
| $3.33 | $832.50 | |
| $3.27 | $1,635.00 | |
| $3.21 | $3,210.00 | |
| $3.13 | $7,825.00 |
Need more?