Reference Only

PCV-115BY

Wire Labels & Markers .

Manufacturer:

Mfr Part:
PCV-115BY

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductLabels
TypeCable Marker
FeaturesAdhesive Marker Cards Are Made of Durable Indoor Vinyl Material
MaterialVinyl
Length4.5 in
Width1.13 in
SeriesPCV
FamilyVoltage and Fiber Optic Markers
PackagingBulk
Product TypeWire Labels & Markers
Secondary ColorOrange
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4911998000
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.58$89.50
$3.46$173.00
$3.28$328.00
$3.17$792.50
$3.14$1,570.00
$3.10$3,100.00
$3.06$7,650.00
Need more?
Contact Us