Reference Only
PCT-1004
Obsolete
Labels & Industrial Warning Signs
Datasheet
PCT-1004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Safety Tag | |
| Material | Poly Cardstock | |
| Color | Black / White | |
| Width | 3.25 in | |
| Length | 5.75 in | |
| Description/Function | DANGER DO NOT USE | |
| Maximum Temperature | + 150 F | |
| Minimum Temperature | 0 F | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?