Reference Only

PC14C13BL7

Obsolete
AC Power Cords

Manufacturer:

Mfr Part:
PC14C13BL7

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryAC Power Cords
RegionNorth America
TypeAC Power Extension Cord
ReceptacleIEC-320-C13
PlugIEC-320-C14
Cable Length2.1 m
PackagingBulk
Product TypeAC Power Cords
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?