Reference Only
P110JTW-X
Wire Ducting & Raceways .
Datasheet
P110JTW-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Trough | |
| Duct External Width | 45.7 mm | |
| Duct External Height | 118 mm | |
| Family | Jumper Troughs | |
| Features | Available with or without legs for a variety of mounting options | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.67 | $366.70 | |
| $35.42 | $708.40 | |
| $35.25 | $1,762.50 | |
| $34.38 | $3,438.00 | |
| $33.84 | $6,768.00 |
Need more?