Reference Only
P110CB4-XY
Wire Ducting & Raceways .
Datasheet
P110CB4-XY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Punchdown | |
| Material | Polycarbonate (PC) | |
| Length | 23.36 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $20.00 | |
| $1.93 | $38.60 | |
| $1.87 | $93.50 | |
| $1.81 | $181.00 | |
| $1.73 | $346.00 | |
| $1.67 | $835.00 | |
| $1.63 | $1,630.00 | |
| $1.60 | $3,200.00 |
Need more?