Reference Only
P110BW100-X
Wire Ducting & Raceways .
Datasheet
P110BW100-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Punchdown Base | |
| Duct External Width | 85.8 mm | |
| Duct External Height | 175.3 mm | |
| Family | Pan-Punch 110 Category 5e Bases | |
| Features | Ideal for use in cross connects and consolidation point applications | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.69 | $386.90 | |
| $36.91 | $738.20 | |
| $35.99 | $1,799.50 | |
| $35.06 | $3,506.00 | |
| $34.61 | $6,922.00 |
Need more?