
OPTI-ADAPTER
Patch Panel Accessories .
Datasheet
OPTI-ADAPTER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Patch Panel Accessories | |
| Type | Fiber Cassette Adapter | |
| Height | 32.6 mm | |
| Length | 35.05 mm | |
| Product Type | Electrical Enclosures | |
| Product | Hardware | |
| Subcategory | Enclosures, Racks and Boxes | |
| Width | 5.08 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.22 | $12.22 | |
| $11.75 | $117.50 | |
| $11.47 | $286.75 | |
| $11.20 | $560.00 | |
| $10.93 | $1,093.00 | |
| $10.79 | $2,697.50 | |
| $10.67 | $5,335.00 | |
| $10.56 | $10,560.00 |
Need more?