Reference Only
OCFX10IG-X
Wire Ducting & Raceways .
Datasheet
OCFX10IG-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fitting | |
| Duct External Width | 40.4 mm | |
| Duct External Height | 81.4 mm | |
| Family | One Inch Bend Radius Fittings for TIA/EIA Compliance | |
| Features | All fittings for LD, LDP and LDS Raceway comply with the 1" Bend Radius Control for TIA/EIA Compliance | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.00 | $60.00 | |
| $5.69 | $113.80 | |
| $5.56 | $278.00 | |
| $5.40 | $540.00 | |
| $5.38 | $1,076.00 | |
| $5.37 | $2,685.00 | |
| $5.35 | $5,350.00 | |
| $5.33 | $10,660.00 |
Need more?