Reference Only
OCF5IW-E
Wire Ducting & Raceways LD5 Low Volt Outside Corner Fitting.
Datasheet
OCF5IW-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fitting | |
| Duct External Width | 28.2 mm | |
| Duct External Height | 31.8 mm | |
| Family | Standard Fittings for Low Voltage Applications | |
| Features | Used for low voltage applications only | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $218.00 | |
| $2.10 | $546.00 | |
| $2.03 | $1,015.00 | |
| $1.97 | $1,970.00 | |
| $1.94 | $4,850.00 |
Need more?