Reference Only
OCF10WH-X
Wire Ducting & Raceways .
Datasheet
OCF10WH-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fitting | |
| Duct External Width | 13.1 mm | |
| Duct External Height | 40.6 mm | |
| Family | Standard Fittings for Low Voltage Applications | |
| Features | Used for low voltage applications only | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $123.00 | |
| $2.44 | $244.00 | |
| $2.30 | $460.00 | |
| $2.19 | $1,095.00 | |
| $2.15 | $2,150.00 | |
| $2.12 | $4,240.00 |
Need more?