
NWSE1412B
Wall Mount Panel Enclosures .
Datasheet
NWSE1412B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wall Mount Panel Enclosures | |
| Color | Blue | |
| Width | 304.8 mm | |
| Height | 355.6 mm | |
| IP Rating | IP66 | |
| NEMA Rating | 4x | |
| Flammability Rating | UL-508A | |
| Depth | 152.4 mm | |
| Mounting Style | Wall Mount | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $959.26 | $959.26 | |
| $957.00 | $4,785.00 | |
| $954.64 | $9,546.40 |
Need more?