Reference Only
NPCB14X
Obsolete
AC Power Cords
Datasheet
NPCB14X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | AC Power Cords | |
| Region | Universal | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C19 | |
| Plug | IEC-320-C20 | |
| Wire Gauge - AWG | 15 AWG | |
| Cable Length | 6 ft | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| Jacket Color | Black | |
| Compliance | CCC, CE, KS, PSE, SAA, VDE, UL/cUL | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?