Reference Only
NKSCMZIW
Wire Ducting & Raceways .
Datasheet
NKSCMZIW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fiber Optic Adapter Module | |
| Width | 16.3 mm | |
| Height | 16.1 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.34 | $123.40 | |
| $11.98 | $299.50 | |
| $11.72 | $586.00 | |
| $11.10 | $1,110.00 | |
| $10.76 | $2,690.00 | |
| $10.49 | $5,245.00 | |
| $10.37 | $10,370.00 |
Need more?