Reference Only

NKSCMZBL

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
NKSCMZBL

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeFiber Optic Adapter Module
Duct External Width16.3 mm
Duct External Height16.1 mm
FamilyNetKey SC Simplex Fiber Optic Adapter Modules
FeaturesImproved protective cap fully surrounds split sleeve opening
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.69$126.90
$12.25$306.25
$11.66$583.00
$11.21$1,121.00
$10.82$2,705.00
$10.55$5,275.00
$10.46$10,460.00
Need more?
Contact Us