Reference Only
NKFP48Y
Data & Network Patch Panels .
Datasheet
NKFP48Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Data & Network Patch Panels | |
| Number of Positions | 48 Position | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors | |
| Technology | Fiber Optics |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.82 | $524.10 | |
| $102.54 | $1,025.40 | |
| $99.60 | $2,490.00 | |
| $94.74 | $4,737.00 | |
| $93.21 | $9,321.00 |
Need more?