Reference Only
NKFIG
Wire Ducting & Raceways .
Datasheet
NKFIG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Audio and Video Module | |
| Duct External Width | 16.3 mm | |
| Duct External Height | 21.8 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.05 | $8.10 | |
| $3.96 | $39.60 | |
| $3.88 | $97.00 | |
| $3.83 | $191.50 | |
| $3.60 | $360.00 | |
| $3.48 | $870.00 | |
| $3.38 | $1,690.00 | |
| $3.29 | $3,290.00 |
Need more?