Reference Only
NKFEI
Wire Ducting & Raceways .
Datasheet
NKFEI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Color | Ivory | |
| Duct External Height | 21.8 mm | |
| Duct External Width | 16.3 mm | |
| Family | NetKey Audio/Video Modules and Blank Modules | |
| Features | Keystone housings with adapters for F-Type and BNC Coax, RCA connectors, and S-Video | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management | |
| Type | Audio and Video Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.09 | $8.18 | |
| $3.80 | $38.00 | |
| $3.68 | $92.00 | |
| $3.42 | $171.00 | |
| $3.32 | $332.00 | |
| $3.24 | $810.00 | |
| $3.15 | $1,575.00 | |
| $3.06 | $3,060.00 |
Need more?