Reference Only
NKBMIG-X
Wire Ducting & Raceways .
Datasheet
NKBMIG-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Audio and Video Module | |
| Duct External Width | 16.3 mm | |
| Duct External Height | 22.2 mm | |
| Family | NetKey Audio/Video Modules and Blank Modules | |
| Features | Keystone housings with adapters for F-Type and BNC Coax, RCA connectors, and S-Video | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.529 | $5.29 | |
| $0.514 | $10.28 | |
| $0.503 | $25.15 | |
| $0.492 | $49.20 | |
| $0.475 | $95.00 | |
| $0.419 | $209.50 | |
| $0.413 | $413.00 | |
| $0.405 | $810.00 |
Need more?