Reference Only
NK6FWHY
Wire Ducting & Raceways .
Datasheet
NK6FWHY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Faceplate | |
| Length | 4.5 in | |
| Size | 4.5 in x 2.75 in x 0.45 in | |
| Family | Netkey Faceplates | |
| Features | Supplied with mounting screws, labels and clear label cover | |
| Mounting Method | Screw | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.12 | $31.20 | |
| $2.99 | $74.75 | |
| $2.90 | $145.00 | |
| $2.80 | $280.00 | |
| $2.75 | $687.50 | |
| $2.67 | $1,335.00 | |
| $2.58 | $2,580.00 | |
| $2.53 | $6,325.00 |
Need more?