Reference Only
NK6FIWY
Wire Ducting & Raceways .
Datasheet
NK6FIWY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Color | Off White | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Off White | |
| Series | NK6 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.24 | $32.40 | |
| $3.14 | $78.50 | |
| $3.08 | $154.00 | |
| $2.80 | $280.00 | |
| $2.72 | $680.00 | |
| $2.65 | $1,325.00 | |
| $2.58 | $2,580.00 | |
| $2.53 | $6,325.00 |
Need more?