Reference Only
NK4RMFWH
Wire Ducting & Raceways .
Datasheet
NK4RMFWH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Module Frame | |
| Duct External Width | 36.2 mm | |
| Duct External Height | 11.5 mm | |
| Family | NetKey "106" Duplex and Rectangular Module Frames | |
| Features | Accepts all NetKey Keystone Copper Modules and recommended Duplex Fiber Optic Modules | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.56 | $45.60 | |
| $4.31 | $107.75 | |
| $4.18 | $209.00 | |
| $4.03 | $403.00 | |
| $3.92 | $980.00 | |
| $3.81 | $1,905.00 | |
| $3.71 | $3,710.00 | |
| $3.65 | $9,125.00 |
Need more?